Similar




AUB0812H-A | |
|---|---|
DigiKey Part Number | 603-2202-ND |
Manufacturer | |
Manufacturer Product Number | AUB0812H-A |
Description | FAN AXIAL 80X25.4MM 12VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Superflo 38.8 CFM (1.09m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 34.0dB(A) |
Mfr | Power (Watts) 2.16 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.195 lb (88.45 g) |
Width 25.40mm | Current Rating (Amps) 0.180A |
Air Flow 38.8 CFM (1.09m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.177 in H2O (44.1 Pa) | Material - Frame Plastic |
Bearing Type Superflo | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EF80251S1-1000U-A99 | Sunon Fans | 19.578 | 259-1789-ND | 4,55000 € | Similar |




