AFB1248GHE-C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mechatronics Fan Group
In Stock: 138
Unit Price: 22,29000 €
Datasheet
Image for AFB1248GHE-C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFB1248GHE-C

DigiKey Part Number
603-AFB1248GHE-C-ND
Manufacturer
Manufacturer Product Number
AFB1248GHE-C
Description
FAN AXIAL 120X38MM 48VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 241.0 CFM (6.75m³/min) 2 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
241.0 CFM (6.75m³/min)
Static Pressure
1.082 in H2O (269.5 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
62.0dB(A)
Power (Watts)
28.8 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.728 lb (330.22 g)
Current Rating (Amps)
0.600A
Voltage Range
24 ~ 53VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes