
ASB03505MA-A | |
|---|---|
DigiKey Part Number | 603-ASB03505MA-A-ND |
Manufacturer | |
Manufacturer Product Number | ASB03505MA-A |
Description | FAN AXIAL 35X10MM 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 35mm L x 35mm H Sleeve 4.5 CFM (0.126m³/min) 2 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 35mm L x 35mm H | |
Width | 10.00mm | |
Air Flow | 4.5 CFM (0.126m³/min) | |
Static Pressure | 0.079 in H2O (19.6 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | - | |
Noise | 18.5dB(A) | |
Power (Watts) | 400 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cURus, VDE | |
Weight | 0.023 lb (10.43 g) | |
Current Rating (Amps) | 0.080A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |

