
AFB1712HH-A | |
|---|---|
DigiKey Part Number | 603-1106-ND |
Manufacturer | |
Manufacturer Product Number | AFB1712HH-A |
Description | FAN AXIAL 172X25.4MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Round - 172mm Dia Ball 214.9 CFM (6.02m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB1712HH-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Round - 172mm Dia | |
Width | 25.40mm | |
Air Flow | 214.9 CFM (6.02m³/min) | |
Static Pressure | 0.524 in H2O (130.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 53.5dB(A) | |
Power (Watts) | 14.16 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.948 lb (430.01 g) | |
Current Rating (Amps) | 1.18A | |
Voltage Range | 6 ~ 14VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 80000 Hrs @ 40°C | |
Base Product Number |




