Parametric Equivalent



AFB1512L-TA50 | |
|---|---|
DigiKey Part Number | AFB1512L-TA50-ND |
Manufacturer | |
Manufacturer Product Number | AFB1512L-TA50 |
Description | FAN AXIAL 172X25.4MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Rectangular/Rounded - 172mm L x 150mm H Ball 160.8 CFM (4.50m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB1512L-TA50 Models |
Category | Power (Watts) 6.72 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Tray | Ingress Protection |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H | Weight 0.948 lb (430.01 g) |
Width 25.40mm | Current Rating (Amps) 0.560A |
Air Flow 160.8 CFM (4.50m³/min) | Voltage Range 6 ~ 14VDC |
Static Pressure 0.305 in H2O (75.9 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 80000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
Noise 46.0dB(A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFB1512L-A | Delta Electronics | 18 | 603-1356-ND | 64,09000 € | Parametric Equivalent |






