Image for AFB0712L-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFB0712L-A

DigiKey Part Number
603-AFB0712L-A-ND
Manufacturer
Manufacturer Product Number
AFB0712L-A
Description
FAN AXIAL 70X25.4MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Ball 21.2 CFM (0.594m³/min) 2 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 70mm L x 70mm H
Width
25.40mm
Air Flow
21.2 CFM (0.594m³/min)
Static Pressure
0.078 in H2O (19.4 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
31.5dB(A)
Power (Watts)
840 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, CSA, UL, VDE
Weight
0.199 lb (90.26 g)
Current Rating (Amps)
0.070A
Voltage Range
5 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.