
AFB0812L | |
|---|---|
DigiKey Part Number | 603-1537-ND |
Manufacturer | |
Manufacturer Product Number | AFB0812L |
Description | FAN AXIAL 80X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 27.9 CFM (0.781m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0812L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.40mm | |
Air Flow | 27.9 CFM (0.781m³/min) | |
Static Pressure | 0.102 in H2O (25.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 25.0dB(A) | |
Power (Watts) | 1.08 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.176 lb (80.00 g) | |
Current Rating (Amps) | 0.090A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 6,42222 € | 3.468,00 € |
| Unit Price without VAT: | 6,42222 € |
|---|---|
| Unit Price with VAT: | 7,77089 € |















