
ACL 450 | |
|---|---|
DigiKey Part Number | ACL450-ND |
Manufacturer | |
Manufacturer Product Number | ACL 450 |
Description | LOCATOR ELECTROSTATIC IONIZED |
Customer Reference | |
Detailed Description | Static Meter 9V Battery |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Static Meter | |
Usage | Measuring Static Voltages | |
Features | NIST Traceable | |
Power Supply Type | 9V Battery | |
Includes | Battery, Case, Certificate |

