Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 29.1 CFM (0.815m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFB0624VHD-AR00

DigiKey Part Number
603-1913-ND
Manufacturer
Manufacturer Product Number
AFB0624VHD-AR00
Description
FAN AXIAL 60X20MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 29.1 CFM (0.815m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AFB0624VHD-AR00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
20.00mm
Air Flow
29.1 CFM (0.815m³/min)
Static Pressure
0.278 in H2O (69.2 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor
Noise
41.0dB(A)
Power (Watts)
2.4 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.124 lb (56.25 g)
Current Rating (Amps)
0.100A
Voltage Range
12 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.982
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
111,73000 €11,73 €
109,49000 €94,90 €
258,65280 €216,32 €
508,05380 €402,69 €
1807,13222 €1.283,80 €
Manufacturers Standard Package
Unit Price without VAT:11,73000 €
Unit Price with VAT:14,19330 €