AFB0612SHE-AF00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NMB Technologies Corporation
In Stock: 56
Unit Price: 16,81000 €
Datasheet
Image for AFB0612SHE-AF00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFB0612SHE-AF00

DigiKey Part Number
603-AFB0612SHE-AF00-ND
Manufacturer
Manufacturer Product Number
AFB0612SHE-AF00
Description
FAN AXIAL 60X38MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 55.3 CFM (1.55m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
38.00mm
Air Flow
55.3 CFM (1.55m³/min)
Static Pressure
1.217 in H2O (303.2 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
57.0dB(A)
Power (Watts)
10.56 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.258 lb (117.03 g)
Current Rating (Amps)
0.880A
Voltage Range
7 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes