Fan Tubeaxial 5VDC Square - 60mm L x 60mm H Ball 13.1 CFM (0.367m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFB0605LD

DigiKey Part Number
603-AFB0605LD-ND
Manufacturer
Manufacturer Product Number
AFB0605LD
Description
FAN AXIAL 60X20MM BALL 5VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 60mm L x 60mm H Ball 13.1 CFM (0.367m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
20.00mm
Air Flow
13.1 CFM (0.367m³/min)
Static Pressure
0.119 in H2O (29.6 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
24.0dB(A)
Power (Watts)
700 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, CSA, UL, VDE
Weight
0.137 lb (62.14 g)
Current Rating (Amps)
0.140A
Voltage Range
4.5 ~ 5.5VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3608,38008 €3.016,83 €
Unit Price without VAT:8,38008 €
Unit Price with VAT:10,13990 €