Image for AFB0605HHD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFB0605HHD

DigiKey Part Number
603-AFB0605HHD-ND
Manufacturer
Manufacturer Product Number
AFB0605HHD
Description
FAN AXIAL 60X20MM BALL 5VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 60mm L x 60mm H Ball 18.4 CFM (0.515m³/min) 2 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
20.00mm
Air Flow
18.4 CFM (0.515m³/min)
Static Pressure
0.229 in H2O (57.0 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
31.0dB(A)
Power (Watts)
1.65 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, CSA, UL, VDE
Weight
0.137 lb (62.14 g)
Current Rating (Amps)
0.330A
Voltage Range
4.5 ~ 5.5VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.