
AFB1524HH-AR00 | |
|---|---|
DigiKey Part Number | 603-AFB1524HH-AR00-ND |
Manufacturer | |
Manufacturer Product Number | AFB1524HH-AR00 |
Description | FAN AXIAL 172X25.4MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 150mm H Ball 214.9 CFM (6.02m³/min) 3 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 25.40mm | |
Air Flow | 214.9 CFM (6.02m³/min) | |
Static Pressure | 0.524 in H2O (130.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 53.5dB(A) | |
Power (Watts) | 14.88 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.948 lb (430.01 g) | |
Current Rating (Amps) | 0.620A | |
Voltage Range | 12 ~ 30VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 80000 Hrs @ 40°C | |
Base Product Number |

