Similar

AFB0512MB-F00 | |
|---|---|
DigiKey Part Number | 603-AFB0512MB-F00-ND |
Manufacturer | |
Manufacturer Product Number | AFB0512MB-F00 |
Description | FAN AXIAL 50X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 12.4 CFM (0.347m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 28.0dB(A) |
Mfr | Power (Watts) 960 mW |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 50mm L x 50mm H | Weight 0.071 lb (32.21 g) |
Width 15.00mm | Current Rating (Amps) 0.080A |
Air Flow 12.4 CFM (0.347m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.181 in H2O (45.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-5015V-150-290-20 | Same Sky (Formerly CUI Devices) | 343 | CFM-5015V-150-290-20-ND | 6,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 672 | 7,30914 € | 4.911,74 € |
| Unit Price without VAT: | 7,30914 € |
|---|---|
| Unit Price with VAT: | 8,84406 € |


