Variable Frequency Drive 5.5A 2200 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFD5A5MS43MFSAA

DigiKey Part Number
2039-VFD5A5MS43MFSAA-ND
Manufacturer
Manufacturer Product Number
VFD5A5MS43MFSAA
Description
VFD-MS300, 3HP 2.2KW 460V 5.5A H
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 5.5A 2200 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
5.5A
Manufacturer
Delta Electronics/Industrial Automation
Wattage - Load
2200 W
Series
Voltage - Supply
460VAC
Packaging
Bulk
Interface
USB, RS-485
Part Status
Active
Operating Temperature
-20°C ~ 40°C
Mounting Type
Chassis Mount
Base Product Number
Number of Motors
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8756,75250 €6.054,02 €
Unit Price without VAT:756,75250 €
Unit Price with VAT:915,67053 €