AC Motor Servomotor 2000 RPM 500W Absolute 220VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECMA-EA1305SS

DigiKey Part Number
ECMA-EA1305SS-ND
Manufacturer
Manufacturer Product Number
ECMA-EA1305SS
Description
SERVOMOTOR 2000 RPM 220V
Customer Reference
Detailed Description
AC Motor Servomotor 2000 RPM 500W Absolute 220VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Encoder Type
Absolute
Manufacturer
Delta Electronics/Industrial Automation
Size / Dimension
Square - 5.118" x 5.118" (130.00mm x 130.00mm)
Series
Diameter - Shaft
0.866" (22.00mm)
Packaging
Box
Length - Shaft and Bearing
2.165" (55.00mm)
Part Status
Obsolete
Mounting Hole Spacing
5.709" (145.00mm)
Type
AC Motor
Termination Style
Cable with Connector
Function
Servomotor
Features
Brake, Key, Oil Seal
Voltage - Rated
220VAC
Torque - Max Momentary (oz-in / mNm)
1014 / 7160
RPM
2000 RPM
Operating Temperature
0°C ~ 40°C
Torque - Rated (oz-in / mNm)
338.5 / 2390
Approval Agency
CE, cURus
Power - Rated
500W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.