
ECMA-EA1305RS | |
|---|---|
DigiKey Part Number | ECMA-EA1305RS-ND |
Manufacturer | |
Manufacturer Product Number | ECMA-EA1305RS |
Description | SERVOMOTOR 2000 RPM 220V |
Customer Reference | |
Detailed Description | AC Motor Servomotor 2000 RPM 500W Absolute 220VAC |
Datasheet | Datasheet |
Category | Encoder Type Absolute |
Manufacturer Delta Electronics/Industrial Automation | Size / Dimension Square - 5.118" x 5.118" (130.00mm x 130.00mm) |
Series | Diameter - Shaft 0.866" (22.00mm) |
Packaging Box | Length - Shaft and Bearing 2.165" (55.00mm) |
Part Status Obsolete | Mounting Hole Spacing 5.709" (145.00mm) |
Type AC Motor | Termination Style Cable with Connector |
Function Servomotor | Features Key, Oil Seal |
Voltage - Rated 220VAC | Torque - Max Momentary (oz-in / mNm) 1014 / 7160 |
RPM 2000 RPM | Operating Temperature 0°C ~ 40°C |
Torque - Rated (oz-in / mNm) 338.5 / 2390 | Approval Agency CE, cURus |
Power - Rated 500W | Base Product Number |



