Braking Resistor 30Ohm, 500W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR500W030

DigiKey Part Number
BR500W030-ND
Manufacturer
Manufacturer Product Number
BR500W030
Description
RESISTOR 500W 30 OHM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Braking Resistor 30Ohm, 500W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Braking Resistor
For Use With/Related Products
-
Usage
-
Specifications
30Ohm, 500W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in EUR
Box
QuantityUnit PriceExt Price
157,11000 €57,11 €
Manufacturers Standard Package
Unit Price without VAT:57,11000 €
Unit Price with VAT:69,10310 €