
VSRP2512S1-R600J | |
|---|---|
DigiKey Part Number | 2037-VSRP2512S1-R600JTR-ND - Tape & Reel (TR) 2037-VSRP2512S1-R600JCT-ND - Cut Tape (CT) 2037-VSRP2512S1-R600JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSRP2512S1-R600J |
Description | RES 0.6 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 600 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51100 € | 5,11 € |
| 25 | 0,44200 € | 11,05 € |
| 50 | 0,40220 € | 20,11 € |
| 100 | 0,37070 € | 37,07 € |
| 250 | 0,33876 € | 84,69 € |
| 500 | 0,32024 € | 160,12 € |
| 1.000 | 0,30551 € | 305,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30576 € | 611,52 € |
| 4.000 | 0,28473 € | 1.138,92 € |
| 6.000 | 0,27393 € | 1.643,58 € |
| 10.000 | 0,26171 € | 2.617,10 € |
| 14.000 | 0,25443 € | 3.562,02 € |
| 20.000 | 0,24732 € | 4.946,40 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,99220 € |

