
VSRP2512S1-1R00J | |
|---|---|
DigiKey Part Number | 2037-VSRP2512S1-1R00JTR-ND - Tape & Reel (TR) 2037-VSRP2512S1-1R00JCT-ND - Cut Tape (CT) 2037-VSRP2512S1-1R00JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSRP2512S1-1R00J |
Description | RES SMD 1 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,64300 € | 6,43 € |
| 25 | 0,55040 € | 13,76 € |
| 50 | 0,49240 € | 24,62 € |
| 100 | 0,44310 € | 44,31 € |
| 250 | 0,38904 € | 97,26 € |
| 500 | 0,35520 € | 177,60 € |
| 1.000 | 0,32640 € | 326,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30196 € | 603,92 € |
| 4.000 | 0,28119 € | 1.124,76 € |
| 6.000 | 0,27052 € | 1.623,12 € |
| 10.000 | 0,25845 € | 2.584,50 € |
| 14.000 | 0,25126 € | 3.517,64 € |
| 20.000 | 0,24424 € | 4.884,80 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,19790 € |

