120 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSRP1206S1-R120F

DigiKey Part Number
2037-VSRP1206S1-R120FTR-ND - Tape & Reel (TR)
2037-VSRP1206S1-R120FCT-ND - Cut Tape (CT)
2037-VSRP1206S1-R120FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSRP1206S1-R120F
Description
RES 0.12 OHM 1% 1W 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
120 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.033" (0.85mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.692
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,34800 €3,48 €
250,29560 €7,39 €
500,26560 €13,28 €
1000,24170 €24,17 €
2500,21744 €54,36 €
5000,20342 €101,71 €
1.0000,19228 €192,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,17934 €717,36 €
8.0000,16734 €1.338,72 €
12.0000,16118 €1.934,16 €
20.0000,15421 €3.084,20 €
28.0000,15006 €4.201,68 €
40.0000,14600 €5.840,00 €
48.0000,14523 €6.971,04 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,71390 €