780 nH Shielded Molded Inductor 27 A 2.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCMT104T-R78MN54M

DigiKey Part Number
2037-VCMT104T-R78MN54MTR-ND - Tape & Reel (TR)
2037-VCMT104T-R78MN54MCT-ND - Cut Tape (CT)
2037-VCMT104T-R78MN54MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCMT104T-R78MN54M
Description
FIXED IND 780NH 27A 2.5 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
780 nH Shielded Molded Inductor 27 A 2.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
15.7A
Shielding
Shielded
DC Resistance (DCR)
2.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.427" L x 0.394" W (10.85mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 330
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,38000 €1,38 €
101,13300 €11,33 €
1000,93180 €93,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,81292 €406,46 €
1.0000,76660 €766,60 €
1.5000,74077 €1.111,15 €
2.5000,70948 €1.773,70 €
3.5000,68963 €2.413,70 €
5.0000,68095 €3.404,75 €
Manufacturers Standard Package
Unit Price without VAT:1,38000 €
Unit Price with VAT:1,66980 €