


CMLE063T-R24MS1R197 | |
|---|---|
DigiKey Part Number | 2037-CMLE063T-R24MS1R197TR-ND - Tape & Reel (TR) 2037-CMLE063T-R24MS1R197CT-ND - Cut Tape (CT) 2037-CMLE063T-R24MS1R197DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLE063T-R24MS1R197 |
Description | FIXED IND 240NH 35A 1.19 MOHM |
Customer Reference | |
Detailed Description | 240 nH Shielded Inductor 35 A 1.19mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 32A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.19mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.285" L x 0.260" W (7.25mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |

