


CMLE063T-R15MS0R987 | |
|---|---|
DigiKey Part Number | 2037-CMLE063T-R15MS0R987TR-ND - Tape & Reel (TR) 2037-CMLE063T-R15MS0R987CT-ND - Cut Tape (CT) 2037-CMLE063T-R15MS0R987DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLE063T-R15MS0R987 |
Description | FIXED IND 150NH 35A 0.98 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Inductor 35 A 0.98mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.98mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.285" L x 0.260" W (7.25mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,75800 € | 7,58 € |
| 100 | 0,62340 € | 62,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51281 € | 512,81 € |
| 2.000 | 0,48360 € | 967,20 € |
| 3.000 | 0,46730 € | 1.401,90 € |
| 5.000 | 0,44757 € | 2.237,85 € |
| 7.000 | 0,43568 € | 3.049,76 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,11320 € |

