
SDS680R-103M | |
|---|---|
DigiKey Part Number | DN7544TR-ND - Tape & Reel (TR) DN7544CT-ND - Cut Tape (CT) DN7544DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDS680R-103M |
Description | FIXED IND 10UH 1A 75 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1 A 75mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDS680R-103M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 75mOhm Max |
Series | Frequency - Self Resonant 38MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm) |
Tolerance ±20% | Height - Seated (Max) 0.115" (2.92mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 3,43000 € | 34,30 € |
| 100 | 2,82130 € | 282,13 € |
| 1.000 | 2,73593 € | 2.735,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,23524 € | 4.470,48 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 5,04570 € |

