
S1210R-333K | |
|---|---|
DigiKey Part Number | DN7920TR-ND - Tape & Reel (TR) DN7920CT-ND - Cut Tape (CT) DN7920DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1210R-333K |
Description | FIXED IND 33UH 189MA 4.5 OHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 189 mA 4.5Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1210R-333K Models |
Category | DC Resistance (DCR) 4.5Ohm Max |
Mfr | Q @ Freq 40 @ 2.5MHz |
Series | Frequency - Self Resonant 14MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.128" L x 0.095" W (3.25mm x 2.42mm) |
Shielding Shielded | Height - Seated (Max) 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,57900 € | 25,79 € |
| 100 | 2,12170 € | 212,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,85142 € | 925,71 € |
| 1.000 | 1,74615 € | 1.746,15 € |
| 1.500 | 1,68745 € | 2.531,17 € |
| 2.500 | 1,62862 € | 4.071,55 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,79940 € |

