330 nH Shielded Inductor 740 mA 350mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1210R-331K

DigiKey Part Number
DN7918TR-ND - Tape & Reel (TR)
DN7918CT-ND - Cut Tape (CT)
DN7918DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1210R-331K
Description
FIXED IND 330NH 740MA 350 MOHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
330 nH Shielded Inductor 740 mA 350mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
S1210R-331K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
350mOhm Max
Mfr
Q @ Freq
40 @ 25MHz
Series
Frequency - Self Resonant
255MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
25 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Supplier Device Package
1210
Current Rating (Amps)
Size / Dimension
0.128" L x 0.095" W (3.25mm x 2.42mm)
Shielding
Shielded
Height - Seated (Max)
0.101" (2.57mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24.686
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,14000 €3,14 €
102,57900 €25,79 €
1002,12170 €212,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,85142 €925,71 €
1.0001,74615 €1.746,15 €
1.5001,68745 €2.531,17 €
2.5001,62862 €4.071,55 €
Manufacturers Standard Package
Unit Price without VAT:3,14000 €
Unit Price with VAT:3,79940 €