
S1210R-122K | |
|---|---|
DigiKey Part Number | DN7908TR-ND - Tape & Reel (TR) DN7908CT-ND - Cut Tape (CT) DN7908DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1210R-122K |
Description | FIXED IND 1.2UH 574MA 490 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Inductor 574 mA 490mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1210R-122K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 490mOhm Max | |
Q @ Freq | 40 @ 7.9MHz | |
Frequency - Self Resonant | 120MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.128" L x 0.095" W (3.25mm x 2.42mm) | |
Height - Seated (Max) | 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,61200 € | 26,12 € |
| 100 | 2,14840 € | 214,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,87474 € | 937,37 € |
| 1.000 | 1,76814 € | 1.768,14 € |
| 1.500 | 1,70869 € | 2.563,03 € |
| 2.500 | 1,64912 € | 4.122,80 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,84780 € |

