
2500-00J | |
|---|---|
DigiKey Part Number | 197-2500-00JTR-ND - Tape & Reel (TR) 197-2500-00JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2500-00J |
Description | FIXED IND 270UH 126MA 8.2 OHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 270 µH Unshielded Molded Inductor 126 mA 8.2Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8.2Ohm Max | |
Q @ Freq | 65 @ 790kHz | |
Frequency - Self Resonant | 5.6MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 790 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.240" Dia x 0.740" L (6.10mm x 18.80mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,98200 € | 19,82 € |
| 25 | 1,83360 € | 45,84 € |
| 50 | 1,72900 € | 86,45 € |
| 100 | 1,63030 € | 163,03 € |
| 250 | 1,50844 € | 377,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,42248 € | 711,24 € |
| 1.000 | 1,34154 € | 1.341,54 € |
| 1.500 | 1,29641 € | 1.944,62 € |
| 2.500 | 1,24176 € | 3.104,40 € |
| 3.500 | 1,21536 € | 4.253,76 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,91610 € |

