
1812R-822F | |
|---|---|
DigiKey Part Number | 197-1812R-822FTR-ND - Tape & Reel (TR) 197-1812R-822FCT-ND - Cut Tape (CT) 197-1812R-822FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812R-822F |
Description | FIXED IND 8.2UH 375MA 1.4 OHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Inductor 375 mA 1.4Ohm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 1812R-822F Models |
Category | DC Resistance (DCR) 1.4Ohm Max |
Mfr | Q @ Freq 50 @ 7.9MHz |
Series | Frequency - Self Resonant 25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±1% | Size / Dimension 0.126" L x 0.126" W (3.20mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.190" (4.83mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,42000 € | 7,42 € |
| 10 | 6,10100 € | 61,01 € |
| 25 | 5,64520 € | 141,13 € |
| 50 | 5,32300 € | 266,15 € |
| 100 | 5,24430 € | 524,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 4,28583 € | 2.785,79 € |
| 1.300 | 4,28455 € | 5.569,91 € |
| Unit Price without VAT: | 7,42000 € |
|---|---|
| Unit Price with VAT: | 8,97820 € |

