Direct
Similar

1812-181K | |
|---|---|
DigiKey Part Number | DN12181TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812-181K |
Description | FIXED IND 180NH 757MA 350 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Inductor 757 mA 350mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 350mOhm Max |
Mfr | Q @ Freq 30 @ 25MHz |
Series | Frequency - Self Resonant 400MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Supplier Device Package 1812 |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.134" (3.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812R-181K | Delevan | 0 | 1812R-181K-ND | 0,98896 € | Direct |
| CM453232-R18KL | Bourns Inc. | 0 | CM453232-R18KL-ND | 0,13553 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,25096 € | 625,48 € |
| Unit Price without VAT: | 1,25096 € |
|---|---|
| Unit Price with VAT: | 1,51366 € |



