2.4 µH Shielded Drum Core, Wirewound Inductor 2.8 A 100mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD62R-242M

DigiKey Part Number
197-SPD62R-242MTR-ND - Tape & Reel (TR)
197-SPD62R-242MCT-ND - Cut Tape (CT)
197-SPD62R-242MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPD62R-242M
Description
FIXED IND 2.4UH 2.8A 100 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.4 µH Shielded Drum Core, Wirewound Inductor 2.8 A 100mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPD62R-242M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.8A
Shielding
Shielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.244" W (6.60mm x 6.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.399
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,70000 €2,70 €
102,22400 €22,24 €
1001,82910 €182,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,45459 €2.181,89 €
3.0001,38109 €4.143,27 €
Manufacturers Standard Package
Unit Price without VAT:2,70000 €
Unit Price with VAT:3,26700 €