
1537-84J | |
|---|---|
DigiKey Part Number | 197-1537-84JTR-ND - Tape & Reel (TR) 197-1537-84JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1537-84J |
Description | FIXED IND 150UH 130MA 6.05 OHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Molded Inductor 130 mA 6.05Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 6.05Ohm Max |
Series | Q @ Freq 65 @ 790kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 8MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 10 | 2,66100 € | 26,61 € |
| 25 | 2,46200 € | 61,55 € |
| 50 | 2,32140 € | 116,07 € |
| 100 | 2,18880 € | 218,88 € |
| 250 | 2,06364 € | 515,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,91004 € | 955,02 € |
| 1.000 | 1,80145 € | 1.801,45 € |
| 1.500 | 1,74090 € | 2.611,35 € |
| 2.500 | 1,68599 € | 4.214,98 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,92040 € |

