220 µH Shielded Inductor 64 mA 11Ohm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1331-224K

DigiKey Part Number
1331-224K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1331-224K
Description
FIXED IND 220UH 64MA 11 OHM SMD
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
220 µH Shielded Inductor 64 mA 11Ohm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
11Ohm Max
Series
Q @ Freq
35 @ 790kHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
10MHz
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Material - Core
Inductance Frequency - Test
790 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±10%
Package / Case
2-SMD
Current Rating (Amps)
Size / Dimension
0.313" L x 0.115" W (7.95mm x 2.92mm)
Current - Saturation (Isat)
20mA
Height - Seated (Max)
0.145" (3.68mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,16504 €1.582,52 €
Manufacturers Standard Package
Unit Price without VAT:3,16504 €
Unit Price with VAT:3,82970 €