
1210R-104J | |
|---|---|
DigiKey Part Number | DN42031JTR-ND - Tape & Reel (TR) DN42031JCT-ND - Cut Tape (CT) DN42031JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210R-104J |
Description | FIXED IND 100UH 120MA 13 OHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Inductor 120 mA 13Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210R-104J Models |
Category | DC Resistance (DCR) 13Ohm Max |
Mfr | Q @ Freq 30 @ 2.5MHz |
Series | Frequency - Self Resonant 8MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.128" L x 0.095" W (3.25mm x 2.42mm) |
Shielding Unshielded | Height - Seated (Max) 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,85100 € | 18,51 € |
| 100 | 1,52210 € | 152,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,32808 € | 664,04 € |
| 1.000 | 1,25251 € | 1.252,51 € |
| 1.500 | 1,21035 € | 1.815,53 € |
| 2.500 | 1,15932 € | 2.898,30 € |
| 3.500 | 1,12693 € | 3.944,26 € |
| 5.000 | 1,12612 € | 5.630,60 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,72250 € |

