
2500-00J | |
|---|---|
DigiKey Part Number | 197-2500-00JTR-ND - Tape & Reel (TR) 197-2500-00JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2500-00J |
Description | FIXED IND 270UH 126MA 8.2 OHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 270 µH Unshielded Molded Inductor 126 mA 8.2Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 8.2Ohm Max |
Series | Q @ Freq 65 @ 790kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 5.6MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.240" Dia x 0.740" L (6.10mm x 18.80mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,98200 € | 19,82 € |
| 25 | 1,83360 € | 45,84 € |
| 50 | 1,72900 € | 86,45 € |
| 100 | 1,63030 € | 163,03 € |
| 250 | 1,50844 € | 377,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,42248 € | 711,24 € |
| 1.000 | 1,34154 € | 1.341,54 € |
| 1.500 | 1,29641 € | 1.944,62 € |
| 2.500 | 1,24176 € | 3.104,40 € |
| 3.500 | 1,21536 € | 4.253,76 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,91610 € |

