Direct

1008-561K | |
|---|---|
DigiKey Part Number | DN08561TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1008-561K |
Description | FIXED IND 560NH 808MA 230 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Inductor 808 mA 230mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 230mOhm Max |
Mfr | Q @ Freq 40 @ 25MHz |
Series | Frequency - Self Resonant 195MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.105" L x 0.095" W (2.66mm x 2.41mm) |
Current Rating (Amps) | Height - Seated (Max) 0.095" (2.41mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1008R-561K | Delevan | 195 | 197-1008R-561KCT-ND | 4,95000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,81008 € | 1.405,04 € |
| Unit Price without VAT: | 2,81008 € |
|---|---|
| Unit Price with VAT: | 3,40020 € |


