
1008-102J | |
|---|---|
DigiKey Part Number | DN08102JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1008-102J |
Description | FIXED IND 1UH 685MA 320 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Inductor 685 mA 320mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 320mOhm Max |
Mfr | Q @ Freq 30 @ 7.9MHz |
Series | Frequency - Self Resonant 125MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.105" L x 0.095" W (2.66mm x 2.41mm) |
Current Rating (Amps) | Height - Seated (Max) 0.095" (2.41mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,92246 € | 1.461,23 € |
| 1.000 | 2,75657 € | 2.756,57 € |
| 1.500 | 2,70375 € | 4.055,62 € |
| Unit Price without VAT: | 2,92246 € |
|---|---|
| Unit Price with VAT: | 3,53618 € |

