
S8M | |
|---|---|
DigiKey Part Number | 2721-S8MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S8M |
Description | DIODE STANDARD 1000V 8A DO214AB |
Customer Reference | |
Detailed Description | Diode 1000 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S8M Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 980 mV @ 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,85252 € | 639,39 € |
| 1.500 | 0,43795 € | 656,92 € |
| 3.000 | 0,23545 € | 706,35 € |
| 6.000 | 0,21656 € | 1.299,36 € |
| Unit Price without VAT: | 0,85252 € |
|---|---|
| Unit Price with VAT: | 1,03155 € |

