
LA UR09HP1 | |
|---|---|
DigiKey Part Number | 2721-LAUR09HP1-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA UR09HP1 |
Description | LED RED 625NM DIE |
Customer Reference | |
Detailed Description | LED Lighting Color - Red 625nm Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Color | ||
Wavelength | 625nm | |
Current - Test | 20mA | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 30mA | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Size / Dimension | 0.008" L x 0.008" W (0.22mm x 0.22mm) | |
Height - Seated (Max) | 0.009" (0.23mm) | |
Base Product Number |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,16360 € | 516,36 € |
| 200 | 3,97595 € | 795,19 € |
| 300 | 3,89647 € | 1.168,94 € |
| 400 | 3,81853 € | 1.527,41 € |
| 500 | 3,74216 € | 1.871,08 € |
| 1.000 | 2,75392 € | 2.753,92 € |
| Unit Price without VAT: | 5,16360 € |
|---|---|
| Unit Price with VAT: | 6,24796 € |

