
LA SG40WP4 | |
|---|---|
DigiKey Part Number | 2721-LASG40WP4-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA SG40WP4 |
Description | LED GREEN 526NM DIE |
Customer Reference | |
Detailed Description | LED Lighting Color - Green 526nm Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Color | ||
Wavelength | 526nm | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Lumens/Watt @ Current - Test | 72 lm/W | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Size / Dimension | 0.039" L x 0.039" W (1.00mm x 1.00mm) | |
Height - Seated (Max) | 0.008" (0.21mm) | |
Base Product Number |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,37880 € | 537,88 € |
| 200 | 5,27550 € | 1.055,10 € |
| 400 | 5,00870 € | 2.003,48 € |
| 600 | 4,65585 € | 2.793,51 € |
| 800 | 4,23415 € | 3.387,32 € |
| 1.000 | 3,82106 € | 3.821,06 € |
| Unit Price without VAT: | 5,37880 € |
|---|---|
| Unit Price with VAT: | 6,50835 € |

