
LA AI13WP3 | |
|---|---|
DigiKey Part Number | 2721-LAAI13WP3-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA AI13WP3 |
Description | INFRARED LED DIE,690NM,10MW,20MA |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 685nm 1.8V 70mA 10mW/cm² @ 70mA (Typ) 120° Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Light-Avenue | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 10mW/cm² @ 70mA (Typ) | |
Wavelength | 685nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Base Product Number |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,83150 € | 783,15 € |
| 200 | 6,03020 € | 1.206,04 € |
| 300 | 5,90963 € | 1.772,89 € |
| 400 | 5,79143 € | 2.316,57 € |
| 500 | 5,67560 € | 2.837,80 € |
| 1.000 | 4,16530 € | 4.165,30 € |
| Unit Price without VAT: | 7,83150 € |
|---|---|
| Unit Price with VAT: | 9,47612 € |

