Bridge Rectifier Single Phase Standard 400 V Through Hole KBPC8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBPC804

DigiKey Part Number
5245-KBPC804-ND
Manufacturer
Manufacturer Product Number
KBPC804
Description
BRIDGE RECT 1PHASE 400V 5A KBPC8
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Through Hole KBPC8
Datasheet
 Datasheet
EDA/CAD Models
KBPC804 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Box
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
400 V
Current - Average Rectified (Io)
5 A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 4 A
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Square, KBPC-8
Supplier Device Package
KBPC8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,75000 €2,75 €
101,78800 €17,88 €
1001,24060 €124,06 €
5001,00646 €503,23 €
1.0000,93121 €931,21 €
2.0000,86796 €1.735,92 €
5.0000,85952 €4.297,60 €
Manufacturers Standard Package
Unit Price without VAT:2,75000 €
Unit Price with VAT:3,32750 €