
BZW06-154B | |
|---|---|
DigiKey Part Number | 2721-BZW06-154B-ND |
Manufacturer | |
Manufacturer Product Number | BZW06-154B |
Description | TVS DIODE 154VWM 246VC DO204AC |
Customer Reference | |
Detailed Description | 246V Clamp 2.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 2.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Strip: | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48936 € | 489,36 € |
| 2.000 | 0,25093 € | 501,86 € |
| 4.000 | 0,13426 € | 537,04 € |
| 8.000 | 0,11992 € | 959,36 € |
| Unit Price without VAT: | 0,48936 € |
|---|---|
| Unit Price with VAT: | 0,59213 € |

