
BZW06-13 | |
|---|---|
DigiKey Part Number | 2721-BZW06-13-ND |
Manufacturer | |
Manufacturer Product Number | BZW06-13 |
Description | TVS DIODE 12.8VWM 21.2V DO204AC |
Customer Reference | |
Detailed Description | 21.2V Clamp 28A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW06-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 28A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Strip: | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44678 € | 446,78 € |
| 2.000 | 0,22892 € | 457,84 € |
| 4.000 | 0,12226 € | 489,04 € |
| 8.000 | 0,10791 € | 863,28 € |
| Unit Price without VAT: | 0,44678 € |
|---|---|
| Unit Price with VAT: | 0,54060 € |

