
BYP35A6 | |
|---|---|
DigiKey Part Number | 2721-BYP35A6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BYP35A6 |
Description | DIODE STANDARD 600V 35A DO208 |
Customer Reference | |
Detailed Description | Diode 600 V 35A Press Fit DO-208 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 35A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 35 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 100 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-208 | |
Operating Temperature - Junction | -50°C ~ 200°C |
| Tape & Reel (TR): | 100200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 5,66767 € | 340,06 € |
| 120 | 2,89642 € | 347,57 € |
| 300 | 1,22910 € | 368,73 € |
| 600 | 1,03787 € | 622,72 € |
| Unit Price without VAT: | 5,66767 € |
|---|---|
| Unit Price with VAT: | 6,85788 € |

