This product is no longer available at DigiKey - Please try one of these substitute products
6 substitute(s) available for 'BC858A':
Product InformationMatch TypeQuantity AvailableUnit PriceDigiKey Part Number
BC858A
Diotec Semiconductor
0
Taiwan Semiconductor Corporation
TRANS PNP 30V 0.1A SOT-23
Similar
8.9780,15000 €1801-BC858ARFGCT-ND
Taiwan Semiconductor Corporation
TRANS PNP 30V 0.1A SOT-23
Similar
8.9700,15000 €1801-BC858BRFGCT-ND
Taiwan Semiconductor Corporation
TRANS PNP 30V 0.1A SOT-23
Similar
8.9500,15000 €1801-BC858CRFGCT-ND
Infineon Technologies
TRANS PNP 30V 0.1A PG-SOT23
Similar
220.0000,05164 €BC858CE6433HTMA1TR-ND
Infineon Technologies
TRANS PNP 30V 0.1A PG-SOT23
Similar
110,26000 €BC859CE6327HTSA1CT-ND
Nexperia USA Inc.
TRANS PNP 32V 0.1A TO-236AB
Similar
2.2260,20000 €1727-BCW30,215CT-ND