BC817-25W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC817-25W

DigiKey Part Number
2721-BC817-25W-ND
Manufacturer
Manufacturer Product Number
BC817-25W
Description
TRANS NPN 45V 0.5A SOT-323
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BC817-25W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Power - Max
200 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60.000
MARKETPLACE PRODUCT
Will ship in approximately 18 days from DComponents Corporation
A separate 98,03 € flat rate shipping fee will apply
All prices are in EUR
Strip
QuantityUnit PriceExt Price
7500,22961 €172,21 €
1.5000,11607 €174,11 €
3.0000,05982 €179,46 €
6.0000,04063 €243,78 €
Unit Price without VAT:0,22961 €
Unit Price with VAT:0,27783 €