
B40C5000A | |
|---|---|
DigiKey Part Number | 2721-B40C5000A-ND |
Manufacturer | |
Manufacturer Product Number | B40C5000A |
Description | BRIDGE RECT 1PHASE 80V 4A 4-SIP |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 80 V Through Hole 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 80 V | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 80 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP | |
Supplier Device Package | 4-SIP | |
Base Product Number |
| Box: | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,64560 € | 464,56 € |
| 200 | 2,38110 € | 476,22 € |
| 500 | 1,01816 € | 509,08 € |
| 1.000 | 0,90341 € | 903,41 € |
| Unit Price without VAT: | 4,64560 € |
|---|---|
| Unit Price with VAT: | 5,62118 € |

