
AMESP500U-48S277JZ | |
|---|---|
DigiKey Part Number | 5245-AMESP500U-48S277JZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMESP500U-48S277JZ |
Description | AC/DC CONVERTER 48V 502W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Efficiency 95% |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 305 VAC, 120 ~ 430 VDC | Size / Dimension 9.13" L x 3.19" W x 1.22" H (232.0mm x 81.0mm x 31.0mm) |
Voltage - Output 1 48V | Approval Agency CE |
Current - Output 1 10.45 A | Standard Number 60335-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,49000 € | 89,49 € |
| Unit Price without VAT: | 89,49000 € |
|---|---|
| Unit Price with VAT: | 108,28290 € |

